Phoenix Contact PTSA 1.5/ 8-3.5-F Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

RS Stock No.: 648-2521Brand: Phoenix ContactManufacturers Part No.: 1985027
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

2A

Colour

Green

Voltage Rating

250 V

Series

PTSA 1.5/ 8-3.5-F

Material

Nylon

Country of Origin

China

Product details

Phoenix Contact COMBICON PTSA 3.5mm Angled PCB Terminal Blocks

Professional range of PTSA Series contact fixed terminal blocks.

Features and Benefits

• 3.5 mm Pitch
• Push in spring connection
• Variety of poles/positions

P.O.A.

Phoenix Contact PTSA 1.5/ 8-3.5-F Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

P.O.A.

Phoenix Contact PTSA 1.5/ 8-3.5-F Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

2A

Colour

Green

Voltage Rating

250 V

Series

PTSA 1.5/ 8-3.5-F

Material

Nylon

Country of Origin

China

Product details

Phoenix Contact COMBICON PTSA 3.5mm Angled PCB Terminal Blocks

Professional range of PTSA Series contact fixed terminal blocks.

Features and Benefits

• 3.5 mm Pitch
• Push in spring connection
• Variety of poles/positions