Phoenix Contact PTSA 1.5/16-3.5-Z Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 648-2694Brand: Phoenix ContactManufacturers Part No.: 1985331
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Blocks

Current Rating

2A

Colour

Green

Voltage Rating

250 V

Series

PTSA 1.5/16-3.5-Z

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PTSA 3.5mm Angled PCB Terminal Blocks

Professional range of PTSA Series contact fixed terminal blocks.

Features and Benefits

• 3.5 mm Pitch
• Push in spring connection
• Variety of poles/positions

P.O.A.

Phoenix Contact PTSA 1.5/16-3.5-Z Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

P.O.A.

Phoenix Contact PTSA 1.5/16-3.5-Z Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Blocks

Current Rating

2A

Colour

Green

Voltage Rating

250 V

Series

PTSA 1.5/16-3.5-Z

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PTSA 3.5mm Angled PCB Terminal Blocks

Professional range of PTSA Series contact fixed terminal blocks.

Features and Benefits

• 3.5 mm Pitch
• Push in spring connection
• Variety of poles/positions