Phoenix Contact PT Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

RS Stock No.: 284-0605Brand: Phoenix ContactManufacturers Part No.: 1987795
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact PT Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact PT Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

9

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Poland