Technical documents
Specifications
Brand
Phoenix ContactPitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Terminal Blocks
Current Rating
32A
Body Orientation
Straight
Colour
Green
Voltage Rating
500 V
Series
PT 2.5/ 8-7.5-H
Material
Nylon
Country of Origin
Bulgaria
Product details
Phoenix Contact COMBICON PT 7.5mm PCB Terminal Blocks
COMBICON PT Series Screw terminal blocks with interlocking housing.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 7.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections and higher voltages
• Plus/minus screw
• Accepts solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG)
• Rated at 32A/500V max
• Available in 2 and 3 ways
• Flammability rating UL94V-0
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.
Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
Terminal Blocks
Current Rating
32A
Body Orientation
Straight
Colour
Green
Voltage Rating
500 V
Series
PT 2.5/ 8-7.5-H
Material
Nylon
Country of Origin
Bulgaria
Product details
Phoenix Contact COMBICON PT 7.5mm PCB Terminal Blocks
COMBICON PT Series Screw terminal blocks with interlocking housing.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 7.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections and higher voltages
• Plus/minus screw
• Accepts solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG)
• Rated at 32A/500V max
• Available in 2 and 3 ways
• Flammability rating UL94V-0
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.