Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PTA
Country of Origin
Greece
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
Phoenix Contact PTA Series PCB Terminal Block, 10-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
Phoenix Contact PTA Series PCB Terminal Block, 10-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PTA
Country of Origin
Greece