Phoenix Contact RS4000, 2 Ports

Technical documents
Specifications
Brand
Phoenix ContactNumber of Serial Ports
Modem Router
Router Type
Modem Router
Model
RS4000
Network Speed
10/100Mbit/s
Country of Origin
Germany
Product details
MGUARD Router
Phoenix contact brings you their range of brilliant and premium cybersecurity products. The mGuard series routers are designed to provide you with maximum security and maximum performance. These great routers boast an intelligent firewall with a full scope of functions, super easy configuration, VPN/CIFS monitoring, NAT/1:1 NAT and can act as your central management point. The RJ45 ports (twisted pair) housed in a strong metal housing are capable of 10/100 Mbps.
Not to mention, on the front of this panel is an easy set of diagnostic LED's to help you easily maintain your router. This mGuard router supports HTTPS protocol, can be used as either a server or a relay agent and can support up to 250 tunnels with an additional license.
Features and benefits:
- Encryption: DES, 3DES, AES 128,192 and 256.
- Fully configurable firewall with full scope of functions
- Protected against IP spoofing, DoS and Syn flood protection (DDOS)
- X.509v3 certification with RSA or PSK
- MD5, SHA-1, SHA-256, SHA-512 hashing
- Interchangeable memory function
- Mounted on a DIN rail
- SD card slot on the front for ease of access
- Extended temperature range
Firmware:
mGuard firmware can be found directly on the Phoenix Contact official website (https://www.phoenixcontact.com/). This will include the latest and most secure firmware.
Phoenix Contact
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber of Serial Ports
Modem Router
Router Type
Modem Router
Model
RS4000
Network Speed
10/100Mbit/s
Country of Origin
Germany
Product details
MGUARD Router
Phoenix contact brings you their range of brilliant and premium cybersecurity products. The mGuard series routers are designed to provide you with maximum security and maximum performance. These great routers boast an intelligent firewall with a full scope of functions, super easy configuration, VPN/CIFS monitoring, NAT/1:1 NAT and can act as your central management point. The RJ45 ports (twisted pair) housed in a strong metal housing are capable of 10/100 Mbps.
Not to mention, on the front of this panel is an easy set of diagnostic LED's to help you easily maintain your router. This mGuard router supports HTTPS protocol, can be used as either a server or a relay agent and can support up to 250 tunnels with an additional license.
Features and benefits:
- Encryption: DES, 3DES, AES 128,192 and 256.
- Fully configurable firewall with full scope of functions
- Protected against IP spoofing, DoS and Syn flood protection (DDOS)
- X.509v3 certification with RSA or PSK
- MD5, SHA-1, SHA-256, SHA-512 hashing
- Interchangeable memory function
- Mounted on a DIN rail
- SD card slot on the front for ease of access
- Extended temperature range
Firmware:
mGuard firmware can be found directly on the Phoenix Contact official website (https://www.phoenixcontact.com/). This will include the latest and most secure firmware.