Technical documents
Specifications
Brand
Phoenix ContactInternal Dimensions
140 x 48 x 150mm
Internal Length
140 mm
Internal Width
48 mm
Internal Height
150 mm
Body Material
ABS
Series
22031
Country of Origin
Germany
P.O.A.
Phoenix Contact 22031 ABS PCB Mounting Enclosure, 140 x 48 x 150mm
1
P.O.A.
Phoenix Contact 22031 ABS PCB Mounting Enclosure, 140 x 48 x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactInternal Dimensions
140 x 48 x 150mm
Internal Length
140 mm
Internal Width
48 mm
Internal Height
150 mm
Body Material
ABS
Series
22031
Country of Origin
Germany