Technical documents
Specifications
Brand
Phoenix ContactInternal Dimensions
164.8 x 114.8 x 14.3mm
Internal Length
165 mm
Internal Width
115 mm
Internal Height
14 mm
Body Material
Polycarbonate
Number of Pins
1
IP Rating
IP40
Country of Origin
Germany
P.O.A.
Phoenix Contact Polycarbonate PCB Enclosure, 164.8 x 114.8 x 14.3mm
1
P.O.A.
Phoenix Contact Polycarbonate PCB Enclosure, 164.8 x 114.8 x 14.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactInternal Dimensions
164.8 x 114.8 x 14.3mm
Internal Length
165 mm
Internal Width
115 mm
Internal Height
14 mm
Body Material
Polycarbonate
Number of Pins
1
IP Rating
IP40
Country of Origin
Germany