Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm

RS Stock No.: 179-3140Brand: Phoenix ContactManufacturers Part No.: 2203448
brand-logo
View all in PCB Mounting Enclosures

Technical documents

Specifications

Internal Dimensions

114.8 x 94.8 x 14.3mm

Internal Length

115 mm

Internal Width

95 mm

Internal Height

14 mm

Body Material

Polycarbonate

Number of Pins

1

IP Rating

IP40

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm

P.O.A.

Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Internal Dimensions

114.8 x 94.8 x 14.3mm

Internal Length

115 mm

Internal Width

95 mm

Internal Height

14 mm

Body Material

Polycarbonate

Number of Pins

1

IP Rating

IP40

Country of Origin

Germany