Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm

RS Stock No.: 179-3148Brand: Phoenix ContactManufacturers Part No.: 2203458
brand-logo
View all in PCB Mounting Enclosures

Technical documents

Specifications

Internal Dimensions

206.8 x 164.8 x 14.3mm

Internal Length

207 mm

Internal Width

165 mm

Internal Height

14 mm

Body Material

Polycarbonate

Number of Pins

1

IP Rating

IP40

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm

P.O.A.

Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Internal Dimensions

206.8 x 164.8 x 14.3mm

Internal Length

207 mm

Internal Width

165 mm

Internal Height

14 mm

Body Material

Polycarbonate

Number of Pins

1

IP Rating

IP40

Country of Origin

Germany