Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 60.9mm x 66.8mm x 2mm

RS Stock No.: 280-712Brand: Phoenix ContactManufacturers Part No.: 2203589
brand-logo
View all in Plastic Sheets

Technical documents

Specifications

Colour

Transparent

Length

60.9mm

Width

66.8mm

Thickness

2mm

Material

PMMA

Finish

Satin/Gloss

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 60.9mm x 66.8mm x 2mm

P.O.A.

Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 60.9mm x 66.8mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Transparent

Length

60.9mm

Width

66.8mm

Thickness

2mm

Material

PMMA

Finish

Satin/Gloss

Country of Origin

Germany