Phoenix Contact PACT Series DIN Rail Mounted Current Transformer, 100A Input, 100A, 5 A Output, 28mm Bore

RS Stock No.: 254-4762Brand: Phoenix ContactManufacturers Part No.: 2277064
brand-logo
View all in Current Transformers

Technical documents

Specifications

Current Ratio

100A

Series

PACT

Bore Size

28mm

Transformer Type

DIN Rail Mounted

Sensor Technology

Current Transformer

Input Current

100A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PACT Series DIN Rail Mounted Current Transformer, 100A Input, 100A, 5 A Output, 28mm Bore

P.O.A.

Phoenix Contact PACT Series DIN Rail Mounted Current Transformer, 100A Input, 100A, 5 A Output, 28mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Ratio

100A

Series

PACT

Bore Size

28mm

Transformer Type

DIN Rail Mounted

Sensor Technology

Current Transformer

Input Current

100A

Output Current

5 A

Country of Origin

Germany