Phoenix Contact PACT MCR-V2 Series Window Current Transformer, 0 → 750A Input, 5 A Output, 33mm Bore

RS Stock No.: 131-282Brand: Phoenix ContactManufacturers Part No.: 2277695
brand-logo
View all in Current Transformers

Technical documents

Specifications

Bore Size

33mm

Series

PACT MCR-V2

Transformer Type

Window

Sensor Technology

Current Transformer

Input Current

0 → 750A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PACT MCR-V2 Series Window Current Transformer, 0 → 750A Input, 5 A Output, 33mm Bore

P.O.A.

Phoenix Contact PACT MCR-V2 Series Window Current Transformer, 0 → 750A Input, 5 A Output, 33mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bore Size

33mm

Series

PACT MCR-V2

Transformer Type

Window

Sensor Technology

Current Transformer

Input Current

0 → 750A

Output Current

5 A

Country of Origin

Germany