Phoenix Contact PACT MCR-V1 Series Bus Bar Current Transformer, 0 → 200A Input, 5 A Output, 20mm Bore

RS Stock No.: 129-601Brand: Phoenix ContactManufacturers Part No.: 2277776
brand-logo
View all in Current Transformers

Technical documents

Specifications

Bore Size

20mm

Series

PACT MCR-V1

Transformer Type

Bus Bar

Sensor Technology

Current Transformer

Input Current

0 → 200A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PACT MCR-V1 Series Bus Bar Current Transformer, 0 → 200A Input, 5 A Output, 20mm Bore

P.O.A.

Phoenix Contact PACT MCR-V1 Series Bus Bar Current Transformer, 0 → 200A Input, 5 A Output, 20mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bore Size

20mm

Series

PACT MCR-V1

Transformer Type

Bus Bar

Sensor Technology

Current Transformer

Input Current

0 → 200A

Output Current

5 A

Country of Origin

Germany