Phoenix Contact 14-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

RS Stock No.: 868-856Brand: Phoenix ContactManufacturers Part No.: 2281021
brand-logo
View all in Interface Modules

Technical documents

Specifications

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

14

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

500V ac

Voltage Rating

50 V ac, 60 V dc

Current Rating

1A

Cable CSA

0.2 → 4mm²

Dimensions

45 x 58.5 x 77mm

Depth

77mm

Length

45mm

Minimum Operating Temperature

-20°C

Width

58.5mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

HE10

Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 ’DIN’ rail.

Fits top hat and G profile rails
Temperature range -20 to +50°C
Suitable Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 14-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A

P.O.A.

Phoenix Contact 14-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Gender

Male

Wire Size

24 → 12 AWG

Number Of Contacts

14

Connector Type

Flat Ribbon Cable

Mounting Type

DIN Rail Mount

Test Proof Voltage

500V ac

Voltage Rating

50 V ac, 60 V dc

Current Rating

1A

Cable CSA

0.2 → 4mm²

Dimensions

45 x 58.5 x 77mm

Depth

77mm

Length

45mm

Minimum Operating Temperature

-20°C

Width

58.5mm

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

HE10

Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 ’DIN’ rail.

Fits top hat and G profile rails
Temperature range -20 to +50°C
Suitable Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²