Technical documents
Specifications
Brand
Phoenix ContactGender
Male
Wire Size
24 → 12 AWG
Number Of Contacts
15
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.2 → 4mm²
Dimensions
45 x 58.5 x 77mm
Depth
77mm
Length
45mm
Maximum Operating Temperature
+50°C
Series
FLKM-D15 SUB/S
Minimum Operating Temperature
-20°C
Width
58.5mm
Country of Origin
Germany
Product details
Phoenix Contact D-Sub Interface Modules
A range of VARIOFACE modules with screw connection and D-Subminiature pin strips from Phoenix Contact designed to mount on NS 35/7.5 or NS 32 DIN rails. The screw terminal interface modules with connectors are suitable for interfacing electrical cabling to I/O cards and electronic equipment.
Features and Benefits
Suitable for Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²
IP 20 rating
Available with 9 to 37 contacts
Male and female versions available
Operating temperature range of -20°C to +50°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactGender
Male
Wire Size
24 → 12 AWG
Number Of Contacts
15
Connector Type
D-sub
Mounting Type
DIN Rail Mount
Test Proof Voltage
800V ac
Voltage Rating
25 V ac, 60 V dc
Current Rating
2.5A
Cable CSA
0.2 → 4mm²
Dimensions
45 x 58.5 x 77mm
Depth
77mm
Length
45mm
Maximum Operating Temperature
+50°C
Series
FLKM-D15 SUB/S
Minimum Operating Temperature
-20°C
Width
58.5mm
Country of Origin
Germany
Product details
Phoenix Contact D-Sub Interface Modules
A range of VARIOFACE modules with screw connection and D-Subminiature pin strips from Phoenix Contact designed to mount on NS 35/7.5 or NS 32 DIN rails. The screw terminal interface modules with connectors are suitable for interfacing electrical cabling to I/O cards and electronic equipment.
Features and Benefits
Suitable for Cable CSA: (Solid)0.2 to 4mm², (Stranded)0.2 to 2.5 mm²
IP 20 rating
Available with 9 to 37 contacts
Male and female versions available
Operating temperature range of -20°C to +50°C