Phoenix Contact 5, FRONT-SFL 2 Series Terminal Strip, 48-Way, 4A, 30 → 12 AWG Wire, Screw Termination

RS Stock No.: 284-1188Brand: Phoenix ContactManufacturers Part No.: FRONT-SFL 2,5/F48
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Number Of Ways

48

Current Rating

4A

Wire Size

30 → 12 AWG

Termination Method

Screw

Series

5, FRONT-SFL 2

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact 5, FRONT-SFL 2 Series Terminal Strip, 48-Way, 4A, 30 → 12 AWG Wire, Screw Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact 5, FRONT-SFL 2 Series Terminal Strip, 48-Way, 4A, 30 → 12 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

48

Current Rating

4A

Wire Size

30 → 12 AWG

Termination Method

Screw

Series

5, FRONT-SFL 2

Country of Origin

Poland