Phoenix Contact MCR-SL-CUC-200-I Series Current Transformer Current Transformer, 200A Input, 200:1, 4 → 20 mA

Technical documents
Specifications
Brand
Phoenix ContactCurrent Ratio
200:1
Bore Size
32mm
Series
MCR-SL-CUC-200-I
Transformer Type
Current Transformer
Supply Voltage
20 → 30 V dc
Input Current
200A
Output Current
4 → 20 mA
Overall Height
70mm
Overall Width
15.9mm
Overall Depth
38.1mm
Minimum Temperature
-40°C
Maximum Temperature
+65°C
Mounting Type
DIN Rail
Dimensions
90 x 33.8 x 85 mm
Country of Origin
China
Product details
Universal Current Transformer
MCR-SL-CUC series universal current transducer for measuring dc, ac, and distorted currents.
Universal current measurement, no shunt required
Compact dimensions also enable distributed use
Variable mounting on DIN rail and mounting plate
Simple connection method due to COMBICON plug-in connection terminal blocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactCurrent Ratio
200:1
Bore Size
32mm
Series
MCR-SL-CUC-200-I
Transformer Type
Current Transformer
Supply Voltage
20 → 30 V dc
Input Current
200A
Output Current
4 → 20 mA
Overall Height
70mm
Overall Width
15.9mm
Overall Depth
38.1mm
Minimum Temperature
-40°C
Maximum Temperature
+65°C
Mounting Type
DIN Rail
Dimensions
90 x 33.8 x 85 mm
Country of Origin
China
Product details
Universal Current Transformer
MCR-SL-CUC series universal current transducer for measuring dc, ac, and distorted currents.
Universal current measurement, no shunt required
Compact dimensions also enable distributed use
Variable mounting on DIN rail and mounting plate
Simple connection method due to COMBICON plug-in connection terminal blocks