Phoenix Contact PLC I/O Module

Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Maximum Operating Temperature
+60°C
Dimensions
86 x 12.3 x 96 mm
Country of Origin
Germany
Product details
Phoenix Contact FL COMSERVER UNI series of PLC I/O Module
Introducing the second generation FL COMSERVER from Phoenix Contact. Converting serials and interfacing to ethernet, supporting TCP, UDP, Modbus gateway & PPP applications.
Features and Benefits
All connections can be plugged in using a COMBICON screw terminal pack.
Configuration available via web-based software management tool SNMP (emergency exit with Telnet and serial).
Software for virtual COM ports supplied as standard.
Modbus gateway between Modbus RTU / ASCII and Modbus/TCP.
Protected to IP 20.
Ethernet interface RS-485.
Automatic data flow control/protocols.
Serial transmission speeds up to 1000 kbps.
Typical Applications
Manufacturing.
Industrial controls.
Military, scientific or commercial fields.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Maximum Operating Temperature
+60°C
Dimensions
86 x 12.3 x 96 mm
Country of Origin
Germany
Product details
Phoenix Contact FL COMSERVER UNI series of PLC I/O Module
Introducing the second generation FL COMSERVER from Phoenix Contact. Converting serials and interfacing to ethernet, supporting TCP, UDP, Modbus gateway & PPP applications.
Features and Benefits
All connections can be plugged in using a COMBICON screw terminal pack.
Configuration available via web-based software management tool SNMP (emergency exit with Telnet and serial).
Software for virtual COM ports supplied as standard.
Modbus gateway between Modbus RTU / ASCII and Modbus/TCP.
Protected to IP 20.
Ethernet interface RS-485.
Automatic data flow control/protocols.
Serial transmission speeds up to 1000 kbps.
Typical Applications
Manufacturing.
Industrial controls.
Military, scientific or commercial fields.