Technical documents
Specifications
Brand
Phoenix ContactVoltage Rating
250 V ac/dc
Length
50mm
Width
50mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
United States
You may be interested in
P.O.A.
Phoenix Contact Interface Module, 250 V ac/dc
1
P.O.A.
Phoenix Contact Interface Module, 250 V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Phoenix ContactVoltage Rating
250 V ac/dc
Length
50mm
Width
50mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
United States
You may be interested in