Phoenix Contact VIP Series 2-Contact Interface Module, DIN Rail Mount, 15A

Technical documents
Specifications
Brand
Phoenix ContactWire Size
24 → 12 AWG
Number Of Contacts
2
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Voltage Rating
250 V ac/dc
Current Rating
15A
Cable CSA
4mm²
Dimensions
70.4 x 50 x 65.5mm
Depth
65.5mm
Length
70.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Series
VIP
Width
50mm
Country of Origin
United States
Product details
Phoenix Contact D-sub interface module VIP VARIOFACE
The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.
This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.
Features and benefits:
- D-sub units transfer 2.5 A/125 V AC/DC
- Metal footing to ensure reliability over time and optimum safety
- IEC 60603-13 standard
- Screw connection providing a super-secure and reliable connection.
Complete Line:
The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactWire Size
24 → 12 AWG
Number Of Contacts
2
Body Orientation
Straight
Mounting Type
DIN Rail Mount
Voltage Rating
250 V ac/dc
Current Rating
15A
Cable CSA
4mm²
Dimensions
70.4 x 50 x 65.5mm
Depth
65.5mm
Length
70.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Series
VIP
Width
50mm
Country of Origin
United States
Product details
Phoenix Contact D-sub interface module VIP VARIOFACE
The VIP VARIOFACE D-sub interface modules from Phoenix Contact are dIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VIP VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.
This VIP VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.
Features and benefits:
- D-sub units transfer 2.5 A/125 V AC/DC
- Metal footing to ensure reliability over time and optimum safety
- IEC 60603-13 standard
- Screw connection providing a super-secure and reliable connection.
Complete Line:
The VIP VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.