Phoenix Contact QUINT-PS/24DC/24DC/8 DC-DC Converter, 12V dc/ 8A Output, 18 → 32 V dc Input, 96W, DIN Rail

RS Stock No.: 739-7913Brand: Phoenix ContactManufacturers Part No.: 2320115Distrelec Article No.: 11028628
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 32 V dc

Power Rating

96W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

5 → 18V

Isolation Voltage

1.5kV dc

Width

32mm

Depth

125mm

Length

130mm

Series

QUINT-PS/24DC/24DC/8

Load Regulation

±2%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

India

Product details

Phoenix Contact QUINT DC to DC Converters

Primary switched QUINT DC-DC converter with maximum functionality and SFB (Selective Fuse Breaking) technology.
QUINT DC-DC converters magnetically and quickly trip circuit breakers with six times the nominal current, for selective and cost-effective system protection. The high level of system availability is also ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.

Features and benefits:

• Power Boost allows reliable starting of difficult loads
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting

Typical applications:

Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, with protective coating, input: 24 V DC, output: 24 V DC/5 A

• Wide-range voltage input
• Galvanic isolation
• Reverse polarity protection
• Preventive function monitoring
• Reliable starting of difficult loads with POWER BOOST static power reserve
• Fast tripping of standard circuit breakers with dynamic SFB technology power reserve

P.O.A.

Phoenix Contact QUINT-PS/24DC/24DC/8 DC-DC Converter, 12V dc/ 8A Output, 18 → 32 V dc Input, 96W, DIN Rail

P.O.A.

Phoenix Contact QUINT-PS/24DC/24DC/8 DC-DC Converter, 12V dc/ 8A Output, 18 → 32 V dc Input, 96W, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 32 V dc

Power Rating

96W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

5 → 18V

Isolation Voltage

1.5kV dc

Width

32mm

Depth

125mm

Length

130mm

Series

QUINT-PS/24DC/24DC/8

Load Regulation

±2%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

India

Product details

Phoenix Contact QUINT DC to DC Converters

Primary switched QUINT DC-DC converter with maximum functionality and SFB (Selective Fuse Breaking) technology.
QUINT DC-DC converters magnetically and quickly trip circuit breakers with six times the nominal current, for selective and cost-effective system protection. The high level of system availability is also ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.

Features and benefits:

• Power Boost allows reliable starting of difficult loads
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting

Typical applications:

Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, with protective coating, input: 24 V DC, output: 24 V DC/5 A

• Wide-range voltage input
• Galvanic isolation
• Reverse polarity protection
• Preventive function monitoring
• Reliable starting of difficult loads with POWER BOOST static power reserve
• Fast tripping of standard circuit breakers with dynamic SFB technology power reserve