Phoenix Contact Redundancy module, for use with DIN Rail Unit, QUINT-DIODE/48DC/2X20/1X40 Series

Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
DIN Rail Diode Module
For Use With
DIN rail unit
Series
QUINT-DIODE/48DC/2X20/1X40
Input Voltage
48V dc
Output Voltage
0.7V
Output Current
20(Redundacy) A, 40(Inreasing Power) A
Standards Met
cULus Recognized, UL 508, UL 60950-1, UL listed
Rated Input Voltage
48V
Mounting Style
DIN Rail
AC or DC Input Voltage
dc
Distrelec Product Id
30309482
Country of Origin
China
Product details
Phoenix Contact QUINT DIODE Redundancy Modules
Using a redundancy module, it is possible for two power supply units of the same type connected in parallel on the,output side to increase performance or for redundancy to be 100% isolated from one another.
Decoupling power supply units switched in parallel
Installation in potentially explosive areas is permitted
Load currents up to 60 A are possible
Easy installation by snapping onto the DIN rail
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
DIN Rail Diode Module
For Use With
DIN rail unit
Series
QUINT-DIODE/48DC/2X20/1X40
Input Voltage
48V dc
Output Voltage
0.7V
Output Current
20(Redundacy) A, 40(Inreasing Power) A
Standards Met
cULus Recognized, UL 508, UL 60950-1, UL listed
Rated Input Voltage
48V
Mounting Style
DIN Rail
AC or DC Input Voltage
dc
Distrelec Product Id
30309482
Country of Origin
China
Product details
Phoenix Contact QUINT DIODE Redundancy Modules
Using a redundancy module, it is possible for two power supply units of the same type connected in parallel on the,output side to increase performance or for redundancy to be 100% isolated from one another.
Decoupling power supply units switched in parallel
Installation in potentially explosive areas is permitted
Load currents up to 60 A are possible
Easy installation by snapping onto the DIN rail