Phoenix Contact Redundancy module, for use with DIN Rail Unit

RS Stock No.: 739-7887Brand: Phoenix ContactManufacturers Part No.: 2320173Distrelec Article No.: 30076247
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Accessory Type

Redundancy Module

For Use With

DIN rail unit

Input Voltage

24V dc

Output Current

20A

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

AC or DC Input Voltage

dc

Output Type

Current, Voltage

Distrelec Product Id

30076247

Country of Origin

India

Product details

Phoenix Contact QUINT ORING Redundancy Modules

The Phoenix Contact QUINT ORING is a DIN rail mountable active redundancy module with ACB technology and monitoring functions. Using a redundancy module it is possible for two power supply units of the same type connected in parallel on the output side to increase performance or for redundancy to be 100% isolated from one another.

Features and Benefits

• Low-loss decoupling of power supply units connected in parallel
• Preventive function monitoring
• Auto Current Balance (ACB) technology
• MOSFET’s help save up to 70% energy
• Uniform load distribution helps to double the service life

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Redundancy module, for use with DIN Rail Unit

P.O.A.

Phoenix Contact Redundancy module, for use with DIN Rail Unit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Redundancy Module

For Use With

DIN rail unit

Input Voltage

24V dc

Output Current

20A

Mounting Style

DIN Rail Mount

AC or DC Output Voltage

dc

AC or DC Input Voltage

dc

Output Type

Current, Voltage

Distrelec Product Id

30076247

Country of Origin

India

Product details

Phoenix Contact QUINT ORING Redundancy Modules

The Phoenix Contact QUINT ORING is a DIN rail mountable active redundancy module with ACB technology and monitoring functions. Using a redundancy module it is possible for two power supply units of the same type connected in parallel on the output side to increase performance or for redundancy to be 100% isolated from one another.

Features and Benefits

• Low-loss decoupling of power supply units connected in parallel
• Preventive function monitoring
• Auto Current Balance (ACB) technology
• MOSFET’s help save up to 70% energy
• Uniform load distribution helps to double the service life