Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT-UPS

RS Stock No.: 739-7865Brand: Phoenix ContactManufacturers Part No.: 2320225Distrelec Article No.: 30076252
brand-logo

Technical documents

Specifications

Model

QUINT-UPS

Power Rating

240W

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

10A

Length

130mm

Width

35mm

Depth

125mm

Distrelec Product Id

30076252

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT-UPS

P.O.A.

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT-UPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model

QUINT-UPS

Power Rating

240W

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

10A

Length

130mm

Width

35mm

Depth

125mm

Distrelec Product Id

30076252

Country of Origin

India

You may be interested in