Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (480W), QUINT-UPS

RS Stock No.: 739-7869Brand: Phoenix ContactManufacturers Part No.: 2320238Distrelec Article No.: 30076254
brand-logo

Technical documents

Specifications

Model

QUINT-UPS

Power Rating

480W

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

20A

Length

130mm

Width

40mm

Depth

125mm

Distrelec Product Id

30076254

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (480W), QUINT-UPS

P.O.A.

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (480W), QUINT-UPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

QUINT-UPS

Power Rating

480W

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

20A

Length

130mm

Width

40mm

Depth

125mm

Distrelec Product Id

30076254

Country of Origin

India