Phoenix Contact 120 → 230V ac Input DIN Rail Uninterruptible Power Supply, 1kVA (900W), QUINT4
RS Stock No.: 241-6000Brand: Phoenix ContactManufacturers Part No.: 2320283Distrelec Article No.: 30150835

Technical documents
Specifications
Brand
Phoenix ContactModel
QUINT4
Power Rating
900W
VA Rating
1kVA
Output Voltage
230V
Input Voltage
120 → 230V ac
Mounting Type
DIN Rail
Type
UPS
Current Rating
8.3A
Length
290mm
Width
125mm
Depth
130mm
Distrelec Product Id
30150835
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 120 → 230V ac Input DIN Rail Uninterruptible Power Supply, 1kVA (900W), QUINT4
1
P.O.A.
Phoenix Contact 120 → 230V ac Input DIN Rail Uninterruptible Power Supply, 1kVA (900W), QUINT4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactModel
QUINT4
Power Rating
900W
VA Rating
1kVA
Output Voltage
230V
Input Voltage
120 → 230V ac
Mounting Type
DIN Rail
Type
UPS
Current Rating
8.3A
Length
290mm
Width
125mm
Depth
130mm
Distrelec Product Id
30150835
Country of Origin
Germany