Phoenix Contact Buffer Module, QUINT4-CAP/24DC/5/4KJ Series

RS Stock No.: 134-9912Brand: Phoenix ContactManufacturers Part No.: 2320539Distrelec Article No.: 30150841
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Series

QUINT4-CAP/24DC/5/4KJ

Output Voltage

24V dc

Output Current

5A

Standards Met

EMC Directive 2014/30/EU, IEC 60950-1/VDE 0805, UL 508, UL 60950, UL/C-UL Recognised

AC or DC Input Voltage

dc

Country of Origin

China

Product details

Phoenix Contact Quint 4 Power Supply Units

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting

Typical Applications

Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Buffer Module, QUINT4-CAP/24DC/5/4KJ Series

P.O.A.

Phoenix Contact Buffer Module, QUINT4-CAP/24DC/5/4KJ Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

QUINT4-CAP/24DC/5/4KJ

Output Voltage

24V dc

Output Current

5A

Standards Met

EMC Directive 2014/30/EU, IEC 60950-1/VDE 0805, UL 508, UL 60950, UL/C-UL Recognised

AC or DC Input Voltage

dc

Country of Origin

China

Product details

Phoenix Contact Quint 4 Power Supply Units

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting

Typical Applications

Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.