Technical documents
Specifications
Brand
Phoenix ContactDimensions L x W x H
111 x 180 x 180mm
Material
Polycarbonate
Length
111mm
Width
180mm
Height
180mm
IP Rating
IP65
Current Rating
40A
Series
SOL-SC-1ST-0-DC-2MPPT-2001
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-2001 Series Polycarbonate Junction Box, IP65, 111 x 180 x 180mm
1
P.O.A.
Phoenix Contact SOL-SC-1ST-0-DC-2MPPT-2001 Series Polycarbonate Junction Box, IP65, 111 x 180 x 180mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactDimensions L x W x H
111 x 180 x 180mm
Material
Polycarbonate
Length
111mm
Width
180mm
Height
180mm
IP Rating
IP65
Current Rating
40A
Series
SOL-SC-1ST-0-DC-2MPPT-2001
Country of Origin
Germany