Phoenix Contact Polycarbonate Junction Box, IP65, 180 x 180 x 111mm

RS Stock No.: 241-6011Brand: Phoenix ContactManufacturers Part No.: 2404299
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Dimensions L x W x H

180 x 180 x 111mm

Dimensions (L x W x H)

180 x 180 x 111mm

Material

Polycarbonate

Length

111mm

Width

180mm

Height

180mm

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Polycarbonate Junction Box, IP65, 180 x 180 x 111mm

P.O.A.

Phoenix Contact Polycarbonate Junction Box, IP65, 180 x 180 x 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions L x W x H

180 x 180 x 111mm

Dimensions (L x W x H)

180 x 180 x 111mm

Material

Polycarbonate

Length

111mm

Width

180mm

Height

180mm

IP Rating

IP65

Country of Origin

Germany