Phoenix Contact AXL DO 32/1 Series PLC I/O Module, Digital

RS Stock No.: 224-9846Brand: Phoenix ContactManufacturers Part No.: 2688051Distrelec Article No.: 30347993
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Series

AXL DO 32/1

Number of Outputs

32

Output Type

Digital

Output Current

300 μA

Dimensions

126.1 x 53.6 x 54 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact AXL DO 32/1 Series PLC I/O Module, Digital

P.O.A.

Phoenix Contact AXL DO 32/1 Series PLC I/O Module, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

AXL DO 32/1

Number of Outputs

32

Output Type

Digital

Output Current

300 μA

Dimensions

126.1 x 53.6 x 54 mm

Country of Origin

Germany