Phoenix Contact Unmanaged 5 Port Ethernet Switch

RS Stock No.: 801-7309Brand: Phoenix ContactManufacturers Part No.: 2700200Distrelec Article No.: 30316929
brand-logo
View all in Network Switches

Technical documents

Specifications

Number Of Ports

5

Switch Type

Unmanaged

RJ45 Ports

5

Height

200mm

Series

FL SWITCH 1605 M12

Width

30mm

Depth

41mm

Dimensions

30 x 200 x 41mm

Country of Origin

Germany

Product details

Phoenix Contact Industrial Ethernet Switches

A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.

Features and Benefits:

• Ethernet switch, various RJ45 port configurations available.
• SC & ST Connections also supported on selected options.
• AC or DC supply voltages .
• Automatic detection of data.
• Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
• Fibreoptic ports support 100 Mpbs via SC & ST connection.
• Autonegotiation and autocrossing functions.
• LEDs: link and activity per port.
• Maximum conductor length (twisted pair) 100 m.
• Lean Managed options available.
• IP20 rated degree of protection.

Typical Applications:

Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
• Military applications
• Small offices / homes

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Unmanaged 5 Port Ethernet Switch

P.O.A.

Phoenix Contact Unmanaged 5 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ports

5

Switch Type

Unmanaged

RJ45 Ports

5

Height

200mm

Series

FL SWITCH 1605 M12

Width

30mm

Depth

41mm

Dimensions

30 x 200 x 41mm

Country of Origin

Germany

Product details

Phoenix Contact Industrial Ethernet Switches

A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.

Features and Benefits:

• Ethernet switch, various RJ45 port configurations available.
• SC & ST Connections also supported on selected options.
• AC or DC supply voltages .
• Automatic detection of data.
• Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
• Fibreoptic ports support 100 Mpbs via SC & ST connection.
• Autonegotiation and autocrossing functions.
• LEDs: link and activity per port.
• Maximum conductor length (twisted pair) 100 m.
• Lean Managed options available.
• IP20 rated degree of protection.

Typical Applications:

Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
• Military applications
• Small offices / homes