Phoenix Contact PSRmini PSR-PS20-1NO-1NC-24DC-SC Coupling Relay, 24V dc

RS Stock No.: 884-1155Brand: Phoenix ContactManufacturers Part No.: 2700356Distrelec Article No.: 30103315
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V dc

Range

PSRmini

Safety Category ISO 13849-1

3

SIL IEC 61508

3

Standards Met

EN 60664-1

Series

PSR-PS20-1NO-1NC-24DC-SC

Width

6.8mm

Safety Category

3

Depth

102.5mm

Country of Origin

Germany

Product details

PSR Mini PS20 Optocoupler

The 2700356 from Phoenix Contact is a mini, PSR coupling relay. It's a mini 6.8mm width and has approvals for Class I and zone 2 applications. This optocoupler will have a long-lasting life thanks to its filtering of controller test pulses and has a SIL (safety integrity level) of 3. Not to mention, the 2700356 is a DIN rail mounted module and couple's digital signals to the I.O.

This coupling relay features 1 enabling current path, 1 conformation current path and 1 digital signal output.

Features and benefits:

  • DIN Rail mounted module with a 6.8mm width

  • SIL 3 safety rating for optimum safety (according to IEC 61508)

  • Effortless proof testing – Integrated signal contact

  • Approved for Class I and zone 2

  • Great life span thanks to filtering of controller test pulses

  • -40°C to +75°C operating temperatures

  • Fixed screw terminal block incorporated

  • Low inrush current

  • QR code on housing for easy access to documentation

Applications:

  • Class I – Zone 2

  • High demanding

  • Low demanding

SIL 3:

SIL 3, short for 'safety integrity level' is the highest, and most efficient rating. SIL aligns to the IEC 61508 standard and provides to ease of mind that the risk factor is low.

Accessories:

Flat marker strip – 627-2037

Standards

IEC 61508, EN 61511

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PSRmini PSR-PS20-1NO-1NC-24DC-SC Coupling Relay, 24V dc

P.O.A.

Phoenix Contact PSRmini PSR-PS20-1NO-1NC-24DC-SC Coupling Relay, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V dc

Range

PSRmini

Safety Category ISO 13849-1

3

SIL IEC 61508

3

Standards Met

EN 60664-1

Series

PSR-PS20-1NO-1NC-24DC-SC

Width

6.8mm

Safety Category

3

Depth

102.5mm

Country of Origin

Germany

Product details

PSR Mini PS20 Optocoupler

The 2700356 from Phoenix Contact is a mini, PSR coupling relay. It's a mini 6.8mm width and has approvals for Class I and zone 2 applications. This optocoupler will have a long-lasting life thanks to its filtering of controller test pulses and has a SIL (safety integrity level) of 3. Not to mention, the 2700356 is a DIN rail mounted module and couple's digital signals to the I.O.

This coupling relay features 1 enabling current path, 1 conformation current path and 1 digital signal output.

Features and benefits:

  • DIN Rail mounted module with a 6.8mm width

  • SIL 3 safety rating for optimum safety (according to IEC 61508)

  • Effortless proof testing – Integrated signal contact

  • Approved for Class I and zone 2

  • Great life span thanks to filtering of controller test pulses

  • -40°C to +75°C operating temperatures

  • Fixed screw terminal block incorporated

  • Low inrush current

  • QR code on housing for easy access to documentation

Applications:

  • Class I – Zone 2

  • High demanding

  • Low demanding

SIL 3:

SIL 3, short for 'safety integrity level' is the highest, and most efficient rating. SIL aligns to the IEC 61508 standard and provides to ease of mind that the risk factor is low.

Accessories:

Flat marker strip – 627-2037

Standards

IEC 61508, EN 61511