Phoenix Contact PSRmini PSR-PS40-1NO-1DO-24DC-SC Coupling Relay, 24V dc

RS Stock No.: 884-1168Brand: Phoenix ContactManufacturers Part No.: 2700398
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V dc

Range

PSRmini

Dimensions

6.8 x 93.1 x 102.5mm

Series

PSR-PS40-1NO-1DO-24DC-SC

Width

7mm

Depth

102.5mm

Series

PSR-PS40-1NO-1DO-24DC-SC

Input Type

DC

Output Type

Digital, PNP

Special Features

Long Service Life to Filtering of Controller Test Pulses, Approved for Class I, Zone 2 Application

Operating Temperature Range

-40 → +70 °C

Operating Temperature Range

-40 → +70°C

Country of Origin

Germany

Product details

PSR Mini PS40 Optocouplers

The PSR Mini PS40 Optocoupler is a coupling relay that can be used for power adaptation and electrical isolation in high and low-demand applications up to SIL 3. When using this module, circuits are interrupted in a safety-orientated manner.

Used for applications up to SIL 3 according to IEC 61508 & EN 61511
Used for safety-related switching off
6.8mm housing width
Approved for Class l, Zone 2 applications
Readback of field devices possible
Integrated DCS test pulse filter
Low inrush current
1 undelayed enabling current path
1 digital signal output
Fixed screw connection

Standards

IEC 61508, EN 61511

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PSRmini PSR-PS40-1NO-1DO-24DC-SC Coupling Relay, 24V dc

P.O.A.

Phoenix Contact PSRmini PSR-PS40-1NO-1DO-24DC-SC Coupling Relay, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V dc

Range

PSRmini

Dimensions

6.8 x 93.1 x 102.5mm

Series

PSR-PS40-1NO-1DO-24DC-SC

Width

7mm

Depth

102.5mm

Series

PSR-PS40-1NO-1DO-24DC-SC

Input Type

DC

Output Type

Digital, PNP

Special Features

Long Service Life to Filtering of Controller Test Pulses, Approved for Class I, Zone 2 Application

Operating Temperature Range

-40 → +70 °C

Operating Temperature Range

-40 → +70°C

Country of Origin

Germany

Product details

PSR Mini PS40 Optocouplers

The PSR Mini PS40 Optocoupler is a coupling relay that can be used for power adaptation and electrical isolation in high and low-demand applications up to SIL 3. When using this module, circuits are interrupted in a safety-orientated manner.

Used for applications up to SIL 3 according to IEC 61508 & EN 61511
Used for safety-related switching off
6.8mm housing width
Approved for Class l, Zone 2 applications
Readback of field devices possible
Integrated DCS test pulse filter
Low inrush current
1 undelayed enabling current path
1 digital signal output
Fixed screw connection

Standards

IEC 61508, EN 61511