Phoenix Contact PSRmini PSR-MC30-2NO-1DO-24DC-SC Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 893-7691Brand: Phoenix ContactManufacturers Part No.: 2700498
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

2

Reset Method

Automatic & Manual

Range

PSRmini

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

No

Series

PSR-MC30-2NO-1DO-24DC-SC

Width

12.5mm

Safety Category

4

Depth

114.5mm

Length

112mm

Performance Level

e

Country of Origin

Germany

Product details

Phoenix Contact PSRmini Safety Relay

The PSRmini safety relays from Phoenix Contact are the most narrow safety relay on the market to provide proven safety thanks to force-guided contacts. The Innovative relay technology offers maximum safety and high switching loads up to 6 A.
The PSR-MS with a width of just 6 mm comes with 1 to 2 enabling paths, and the PSR-MC with a width of 12 mm comes with 2 to 3 enabling paths. They are available as a single or dual channel device suitable for monitoring emergency stops, safety doors and light curtains - as well as to control actuators.

Features and Benefits

• Compatible with all important signal transmitters and safety-relevant systems
• Screw and push-in spring connection
• Automatic reset, Automatic/Manual reset, Automatic/Manual/Monitored reset, Manual/Monitored reset options available
• Up to 70% space saved
• Easy and quick diagnosis given means shorter downtime

Approvals

CE, UL, cULus, TUV.

Standards

EN ISO 13849-1, EN 62061, IEC 61508.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PSRmini PSR-MC30-2NO-1DO-24DC-SC Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

P.O.A.

Phoenix Contact PSRmini PSR-MC30-2NO-1DO-24DC-SC Emergency Stop Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

2

Reset Method

Automatic & Manual

Range

PSRmini

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

No

Series

PSR-MC30-2NO-1DO-24DC-SC

Width

12.5mm

Safety Category

4

Depth

114.5mm

Length

112mm

Performance Level

e

Country of Origin

Germany

Product details

Phoenix Contact PSRmini Safety Relay

The PSRmini safety relays from Phoenix Contact are the most narrow safety relay on the market to provide proven safety thanks to force-guided contacts. The Innovative relay technology offers maximum safety and high switching loads up to 6 A.
The PSR-MS with a width of just 6 mm comes with 1 to 2 enabling paths, and the PSR-MC with a width of 12 mm comes with 2 to 3 enabling paths. They are available as a single or dual channel device suitable for monitoring emergency stops, safety doors and light curtains - as well as to control actuators.

Features and Benefits

• Compatible with all important signal transmitters and safety-relevant systems
• Screw and push-in spring connection
• Automatic reset, Automatic/Manual reset, Automatic/Manual/Monitored reset, Manual/Monitored reset options available
• Up to 70% space saved
• Easy and quick diagnosis given means shorter downtime

Approvals

CE, UL, cULus, TUV.

Standards

EN ISO 13849-1, EN 62061, IEC 61508.