Technical documents
Specifications
Brand
Phoenix ContactSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
3
Reset Method
Automatic & Manual
Range
PSRmini
Terminal Type
Cage Clamp
Series
PSR-MC34-3NO-1DO-24DC-SP
Width
117mm
Depth
114.5mm
Length
12.5mm
Country of Origin
Germany
Product details
Phoenix Contact PSRmini Safety Relay
The PSRmini safety relays from Phoenix Contact are the most narrow safety relay on the market to provide proven safety thanks to force-guided contacts. The Innovative relay technology offers maximum safety and high switching loads up to 6 A.
The PSR-MS with a width of just 6 mm comes with 1 to 2 enabling paths, and the PSR-MC with a width of 12 mm comes with 2 to 3 enabling paths. They are available as a single or dual channel device suitable for monitoring emergency stops, safety doors and light curtains - as well as to control actuators.
Features and Benefits
Compatible with all important signal transmitters and safety-relevant systems
Screw and push-in spring connection
Automatic reset, Automatic/Manual reset, Automatic/Manual/Monitored reset, Manual/Monitored reset options available
Up to 70% space saved
Easy and quick diagnosis given means shorter downtime
Approvals
CE, UL, cULus, TUV.
Standards
EN ISO 13849-1, EN 62061, IEC 61508.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Emergency Stop
Auxiliary Contacts
3
Reset Method
Automatic & Manual
Range
PSRmini
Terminal Type
Cage Clamp
Series
PSR-MC34-3NO-1DO-24DC-SP
Width
117mm
Depth
114.5mm
Length
12.5mm
Country of Origin
Germany
Product details
Phoenix Contact PSRmini Safety Relay
The PSRmini safety relays from Phoenix Contact are the most narrow safety relay on the market to provide proven safety thanks to force-guided contacts. The Innovative relay technology offers maximum safety and high switching loads up to 6 A.
The PSR-MS with a width of just 6 mm comes with 1 to 2 enabling paths, and the PSR-MC with a width of 12 mm comes with 2 to 3 enabling paths. They are available as a single or dual channel device suitable for monitoring emergency stops, safety doors and light curtains - as well as to control actuators.
Features and Benefits
Compatible with all important signal transmitters and safety-relevant systems
Screw and push-in spring connection
Automatic reset, Automatic/Manual reset, Automatic/Manual/Monitored reset, Manual/Monitored reset options available
Up to 70% space saved
Easy and quick diagnosis given means shorter downtime
Approvals
CE, UL, cULus, TUV.
Standards
EN ISO 13849-1, EN 62061, IEC 61508.