Phoenix Contact TM3 Series PLC I/O Module

Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Series
TM3
Distrelec Product Id
30239098
Country of Origin
Germany
Product details
ILC Series Controllers
Powerful high-performance PROFINET controller to compliment the ILC controller range. Field of application has been improved with the addition of the ILC high-performance controllers which would support smaller applications also. This highly modular design means direct integration is possible and can be manipulated to support relevant application requirements
Supports numerous protocols including: HTTP, FTP, SNTP, SNMP, SMTP, SQL, MySQL and many more
Complete fieldbus master (4096 I/O points)
PC Worx Express engineer supported
Flash file system
DIAG+ diagnostics tool
Config+ Version 1.01 or later supported
Phoenix Contact ILC Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Series
TM3
Distrelec Product Id
30239098
Country of Origin
Germany
Product details
ILC Series Controllers
Powerful high-performance PROFINET controller to compliment the ILC controller range. Field of application has been improved with the addition of the ILC high-performance controllers which would support smaller applications also. This highly modular design means direct integration is possible and can be manipulated to support relevant application requirements
Supports numerous protocols including: HTTP, FTP, SNTP, SNMP, SMTP, SQL, MySQL and many more
Complete fieldbus master (4096 I/O points)
PC Worx Express engineer supported
Flash file system
DIAG+ diagnostics tool
Config+ Version 1.01 or later supported