Phoenix Contact IL PN BK DI8 DO4 2TX-PAC Series Bus Coupler, Digital, Digital, 24 V dc

RS Stock No.: 190-2097Brand: Phoenix ContactManufacturers Part No.: 2703994Distrelec Article No.: 30348056
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

Bus Coupler

Series

IL PN BK DI8 DO4 2TX-PAC

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Number of Outputs

4

Supply Voltage

24 V dc

Output Current

2 (Per Module) A, 500 (Per Channel) mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

80 x 71.5 x 119.8 mm

Distrelec Product Id

30348056

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact IL PN BK DI8 DO4 2TX-PAC Series Bus Coupler, Digital, Digital, 24 V dc

P.O.A.

Phoenix Contact IL PN BK DI8 DO4 2TX-PAC Series Bus Coupler, Digital, Digital, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Bus Coupler

Series

IL PN BK DI8 DO4 2TX-PAC

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Number of Outputs

4

Supply Voltage

24 V dc

Output Current

2 (Per Module) A, 500 (Per Channel) mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

80 x 71.5 x 119.8 mm

Distrelec Product Id

30348056

Country of Origin

Germany