Phoenix Contact SUBCON-PLUS 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.77mm
D Connector Type
D-Subminiature Connector
Termination Method
Screw Terminal
Current Rating
1A
Housing Material
Metal Plated ABS
Voltage Rating
60.0 V
Length
58.0mm
Width
39.4mm
Depth
16.6mm
Series
SUBCON-PLUS
Dimensions
20.1 x 10.2 x 10.2mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+75°C
Country of Origin
Germany
Product details
Phoenix Contact SUBCON-PLUS PROFIBUS D-Sub Connectors
Phoenix Contact SUBCON-PLUS PROFIBUS 9 pin D-sub connectors are designed for use in PROFIBUS systems up to 12 Mbps allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS PROFIBUS d-sub connectors have an integrated terminating resistor which can be activated externally by a slide switch, surge protection, a shielded ABS housing and can all be used with standard PROFIBUS cables with an outside diameter of 8mm (type A & B)
For PROFIBUS cable quick stripping tool see stock number 801-8967
For cable stripping tool see stock number 803-4326
For screwdriver see stock number 803-4351
BUS connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.77mm
D Connector Type
D-Subminiature Connector
Termination Method
Screw Terminal
Current Rating
1A
Housing Material
Metal Plated ABS
Voltage Rating
60.0 V
Length
58.0mm
Width
39.4mm
Depth
16.6mm
Series
SUBCON-PLUS
Dimensions
20.1 x 10.2 x 10.2mm
Contact Material
Copper Alloy
Minimum Operating Temperature
-20.0°C
Maximum Operating Temperature
+75°C
Country of Origin
Germany
Product details
Phoenix Contact SUBCON-PLUS PROFIBUS D-Sub Connectors
Phoenix Contact SUBCON-PLUS PROFIBUS 9 pin D-sub connectors are designed for use in PROFIBUS systems up to 12 Mbps allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS PROFIBUS d-sub connectors have an integrated terminating resistor which can be activated externally by a slide switch, surge protection, a shielded ABS housing and can all be used with standard PROFIBUS cables with an outside diameter of 8mm (type A & B)
For PROFIBUS cable quick stripping tool see stock number 801-8967
For cable stripping tool see stock number 803-4326
For screwdriver see stock number 803-4351