Phoenix Contact 3RS7005 Series Signal Conditioner, Current, Voltage Output, 24V dc Supply, ATEX, IECEx

RS Stock No.: 652-8425Brand: Phoenix ContactManufacturers Part No.: 2708863Distrelec Article No.: 30317020
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Repeater power supply

Output Signal Type

Current, Voltage

Output Range

0.46 A, 42 V dc, 60V ac

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

3RS7005

Standards Met

CE, cUL, CULus, EAC, EN 61000-4-2, EN 62368, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Interface

PROFIBUS

Number of Channels

4

Distrelec Product Id

30317020

Country of Origin

Germany

Product details

Repeaters

Repeaters that enable separation of potential and increased range of PROFIBUS systems up to12 Mbits / s or RS 485 bus 2-wire systems up to 50 kbits / s.
Supply: 24 Vdc
Operating temperature: -20 °C → 60 °C.
DIN rail assembly.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3RS7005 Series Signal Conditioner, Current, Voltage Output, 24V dc Supply, ATEX, IECEx

P.O.A.

Phoenix Contact 3RS7005 Series Signal Conditioner, Current, Voltage Output, 24V dc Supply, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Repeater power supply

Output Signal Type

Current, Voltage

Output Range

0.46 A, 42 V dc, 60V ac

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

3RS7005

Standards Met

CE, cUL, CULus, EAC, EN 61000-4-2, EN 62368, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Interface

PROFIBUS

Number of Channels

4

Distrelec Product Id

30317020

Country of Origin

Germany

Product details

Repeaters

Repeaters that enable separation of potential and increased range of PROFIBUS systems up to12 Mbits / s or RS 485 bus 2-wire systems up to 50 kbits / s.
Supply: 24 Vdc
Operating temperature: -20 °C → 60 °C.
DIN rail assembly.