Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
6
Current Rating
32A
Wire Size
24 → 12 AWG
Termination Method
Screw Down
Material
Nylon
Voltage Rating
500 V
Country of Origin
Poland
You may be interested in
Phoenix Contact UK Series G 5/ 3 Non-Fused Terminal Block, 3-Way, 32A, 24 → 12 AWG Wire, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Phoenix Contact Non-Fused Terminal Block, 6-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination
1
P.O.A.
Phoenix Contact Non-Fused Terminal Block, 6-Way, 32A, 24 → 12 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact UK Series G 5/ 3 Non-Fused Terminal Block, 3-Way, 32A, 24 → 12 AWG Wire, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
6
Current Rating
32A
Wire Size
24 → 12 AWG
Termination Method
Screw Down
Material
Nylon
Voltage Rating
500 V
Country of Origin
Poland
You may be interested in
Phoenix Contact UK Series G 5/ 3 Non-Fused Terminal Block, 3-Way, 32A, 24 → 12 AWG Wire, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)