Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 410-5373Brand: Phoenix ContactManufacturers Part No.: 2744380Distrelec Article No.: 30041734
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

1A

Housing Material

Metal Plated ABS

Voltage Rating

60.0 V

Length

58.2mm

Width

31.5mm

Depth

17mm

Series

SUBCON-PLUS-PROFIB/AX/SC

Dimensions

58.2 x 31.5 x 17mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Phoenix Contact SUBCON-PLUS PROFIBUS D-Sub Connectors

Phoenix Contact SUBCON-PLUS PROFIBUS 9 pin D-sub connectors are designed for use in PROFIBUS systems up to 12 Mbps allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS PROFIBUS d-sub connectors have an integrated terminating resistor which can be activated externally by a slide switch, surge protection, a shielded ABS housing and can all be used with standard PROFIBUS cables with an outside diameter of 8mm (type A & B)

For PROFIBUS cable quick stripping tool see stock number 801-8967
For cable stripping tool see stock number 803-4326
For screwdriver see stock number 803-4351

BUS connectors

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

P.O.A.

Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

1A

Housing Material

Metal Plated ABS

Voltage Rating

60.0 V

Length

58.2mm

Width

31.5mm

Depth

17mm

Series

SUBCON-PLUS-PROFIB/AX/SC

Dimensions

58.2 x 31.5 x 17mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Phoenix Contact SUBCON-PLUS PROFIBUS D-Sub Connectors

Phoenix Contact SUBCON-PLUS PROFIBUS 9 pin D-sub connectors are designed for use in PROFIBUS systems up to 12 Mbps allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS PROFIBUS d-sub connectors have an integrated terminating resistor which can be activated externally by a slide switch, surge protection, a shielded ABS housing and can all be used with standard PROFIBUS cables with an outside diameter of 8mm (type A & B)

For PROFIBUS cable quick stripping tool see stock number 801-8967
For cable stripping tool see stock number 803-4326
For screwdriver see stock number 803-4351

BUS connectors