Phoenix Contact SUBCON 9/M-SH 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 220-5162Brand: Phoenix ContactManufacturers Part No.: 2761509Distrelec Article No.: 14405009
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Screw Terminal

Current Rating

1A

Housing Material

ABS

Voltage Rating

50.0 V

Length

56.4mm

Width

16mm

Depth

55mm

Dimensions

56.4 x 16 x 55mm

Contact Material

Copper Alloy

Series

SUBCON 9/M-SH

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Country of Origin

Germany

Product details

Phoenix Contact SUBCOM Screw Terminal D-Sub Connectors

BUS connectors

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SUBCON 9/M-SH 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

P.O.A.

Phoenix Contact SUBCON 9/M-SH 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Screw Terminal

Current Rating

1A

Housing Material

ABS

Voltage Rating

50.0 V

Length

56.4mm

Width

16mm

Depth

55mm

Dimensions

56.4 x 16 x 55mm

Contact Material

Copper Alloy

Series

SUBCON 9/M-SH

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Country of Origin

Germany

Product details

Phoenix Contact SUBCOM Screw Terminal D-Sub Connectors

BUS connectors