Phoenix Contact, SUBCON Series D-SUB Bus Connector

Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
D-SUB Bus Connector
Series
SUBCON
Number Of Contacts
9
Gender
Male
IP Rating
IP20
Material
ABS
Distrelec Product Id
14418741
Country of Origin
Germany
Product details
Field Bus Connectors
Similar to the standard rewireable connectors
Ideal for use in numerous bus systems
Double screw terminal blocks with different pin assignments. Only at the end of the bus does the 2nd block remain free for connecting resistors
Cable entry 0° or 90°, left or right
EMC shielded backshells
Specifications as Standard connectors, see compatibility table for pin assignment
Supplied with
Knurled metal fixing screws.
BUS connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
D-SUB Bus Connector
Series
SUBCON
Number Of Contacts
9
Gender
Male
IP Rating
IP20
Material
ABS
Distrelec Product Id
14418741
Country of Origin
Germany
Product details
Field Bus Connectors
Similar to the standard rewireable connectors
Ideal for use in numerous bus systems
Double screw terminal blocks with different pin assignments. Only at the end of the bus does the 2nd block remain free for connecting resistors
Cable entry 0° or 90°, left or right
EMC shielded backshells
Specifications as Standard connectors, see compatibility table for pin assignment
Supplied with
Knurled metal fixing screws.