Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
American Wire Gauge
24 → 12AWG
Series
UKK 5-PV
Termination Method
Screw
Voltage Rating
500 V
Current Rating
32A
Model Number
UKK 5-PV
Product details
TB Series
TB Series
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 2791388 UKK 5-PV Series Grey, Double-Level, Screw Termination
1
P.O.A.
Phoenix Contact 2791388 UKK 5-PV Series Grey, Double-Level, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
American Wire Gauge
24 → 12AWG
Series
UKK 5-PV
Termination Method
Screw
Voltage Rating
500 V
Current Rating
32A
Model Number
UKK 5-PV
Product details