Phoenix Contact, VAL-MS 230 ST Surge Protector 230 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge

RS Stock No.: 802-6542Brand: Phoenix ContactManufacturers Part No.: 2798844Distrelec Article No.: 30012616
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Suppressor Type

Surge Arrester Protection Module

Maximum Voltage Rating

230 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-MS 230 ST

Length

17.7mm

Depth

54.5mm

Height

52.4mm

Dimensions

17.7 x 54.5 x 52.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30012616

Country of Origin

Germany

Product details

VALVETRAB® Pluggable single-pole modular lightning surge protector

The 2798844 from Phoenix Contact is a type 2 surge protection plug. This plug is designed to protect low voltage or three phase power supplies in your installations. It's backed with thermal monitoring, easy pluggable design that’s allow for simple maintenance, mechanical indicator that shows the status and a wiring bridge that allows multiple modules to easily connect and be bridged on the ground connection. VALVETRAB provides L-N and L-PEN protection.

Features and benefits:

  • Type 2 with high-capacity varistor for VAL-MS based element

  • For TN/TT systems

  • 230V power supply units according to DIN VDE 0100-534

  • Display to show if the device has an error or damaged

  • Connects in parallel on the mains network and snaps onto a symmetric profile

Accessories:

e 2 base element - 445-5252, 220-3627

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, VAL-MS 230 ST Surge Protector 230 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge

P.O.A.

Phoenix Contact, VAL-MS 230 ST Surge Protector 230 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Suppressor Type

Surge Arrester Protection Module

Maximum Voltage Rating

230 V ac

Mounting Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL-MS 230 ST

Length

17.7mm

Depth

54.5mm

Height

52.4mm

Dimensions

17.7 x 54.5 x 52.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30012616

Country of Origin

Germany

Product details

VALVETRAB® Pluggable single-pole modular lightning surge protector

The 2798844 from Phoenix Contact is a type 2 surge protection plug. This plug is designed to protect low voltage or three phase power supplies in your installations. It's backed with thermal monitoring, easy pluggable design that’s allow for simple maintenance, mechanical indicator that shows the status and a wiring bridge that allows multiple modules to easily connect and be bridged on the ground connection. VALVETRAB provides L-N and L-PEN protection.

Features and benefits:

  • Type 2 with high-capacity varistor for VAL-MS based element

  • For TN/TT systems

  • 230V power supply units according to DIN VDE 0100-534

  • Display to show if the device has an error or damaged

  • Connects in parallel on the mains network and snaps onto a symmetric profile

Accessories:

e 2 base element - 445-5252, 220-3627

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.