Phoenix Contact PSM PTK-4 Series Distributor

Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Series
PSM PTK-4
Application
Standard
Maximum Operating Temperature
+70°C
Dimensions
86 x 12.3 x 96 mm
Country of Origin
France
Product details
RS 485 PSM-PTK-4 and PSM-PTK splitter
PSM-PTK
Passive T-branch module.
PSM-PTK 4
This splitter is used to generate up to 4 branches from the bus cable.
Plate comprising 6 Sub-D connectors (9poles) wire to wire interconnected for code 283-6429 and 3 Sub-D connectors for code 366-4427.
Assembly on DIN rail or panel.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Series
PSM PTK-4
Application
Standard
Maximum Operating Temperature
+70°C
Dimensions
86 x 12.3 x 96 mm
Country of Origin
France
Product details
RS 485 PSM-PTK-4 and PSM-PTK splitter
PSM-PTK
Passive T-branch module.
PSM-PTK 4
This splitter is used to generate up to 4 branches from the bus cable.
Plate comprising 6 Sub-D connectors (9poles) wire to wire interconnected for code 283-6429 and 3 Sub-D connectors for code 366-4427.
Assembly on DIN rail or panel.