Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM1 Single Pole 50V dc Voltage Rating, 8A Current Rating

RS Stock No.: 201-6244Brand: Phoenix ContactManufacturers Part No.: 2800842
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Current Rating

8A

Number of Poles

1

Range

TRABTECH

Voltage Rating

50V dc

Width

12.3mm

Series

CB TM1

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM1 Single Pole 50V dc Voltage Rating, 8A Current Rating

P.O.A.

Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM1 Single Pole 50V dc Voltage Rating, 8A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

8A

Number of Poles

1

Range

TRABTECH

Voltage Rating

50V dc

Width

12.3mm

Series

CB TM1

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Indonesia