Phoenix Contact TRABTECH Thermal Circuit Breaker - CB TM1 4A M1 P Single Pole, 4A Current Rating

RS Stock No.: 768-0892Brand: Phoenix ContactManufacturers Part No.: 2800850
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Current Rating

4A

Number of Poles

1

Range

TRABTECH

Width

12.3mm

Series

CB TM1 4A M1 P

Tripping Mechanism

Thermal-Magnetic

Tripping Characteristics

Type S

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

90 x 12.3 x 77.3mm

Overall Depth

77.3mm

Overall Length

90mm

Rated DC Voltage

50V

Country of Origin

Germany

Product details

Phoenix Contact TRABTECH Thermomagnetic Circuit Breakers

The TRABTECH range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.
The thermos magnetic devices have a different tripping time depending on the type of overload. The magnetic tripping will interrupt the circuit in milliseconds if there is a high overload current or a short circuit.

Features and Benefits

• IP30 rating
• SFB fuse type
• Snap-in for easy removal and secure hold
• Remote signalling means you can monitor from any location
• Precise nominal current levels
• Modular expansion is possible
• Easy to maintain
• Available as single pole or double pole

Phoenix Contact Circuit Breakers

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact TRABTECH Thermal Circuit Breaker - CB TM1 4A M1 P Single Pole, 4A Current Rating

P.O.A.

Phoenix Contact TRABTECH Thermal Circuit Breaker - CB TM1 4A M1 P Single Pole, 4A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

4A

Number of Poles

1

Range

TRABTECH

Width

12.3mm

Series

CB TM1 4A M1 P

Tripping Mechanism

Thermal-Magnetic

Tripping Characteristics

Type S

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

90 x 12.3 x 77.3mm

Overall Depth

77.3mm

Overall Length

90mm

Rated DC Voltage

50V

Country of Origin

Germany

Product details

Phoenix Contact TRABTECH Thermomagnetic Circuit Breakers

The TRABTECH range of plug in thermomagnetic circuit breakers uses the SFB technology to protect against overcurrent and short circuits.
The thermos magnetic devices have a different tripping time depending on the type of overload. The magnetic tripping will interrupt the circuit in milliseconds if there is a high overload current or a short circuit.

Features and Benefits

• IP30 rating
• SFB fuse type
• Snap-in for easy removal and secure hold
• Remote signalling means you can monitor from any location
• Precise nominal current levels
• Modular expansion is possible
• Easy to maintain
• Available as single pole or double pole

Phoenix Contact Circuit Breakers