Phoenix Contact Thermal Circuit Breaker - CB TM2 2 Pole 80V dc Voltage Rating, 1A Current Rating

RS Stock No.: 217-6366Brand: Phoenix ContactManufacturers Part No.: 2800869
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Current Rating

1A

Number of Poles

2

Voltage Rating

80V dc

Width

24.6mm

Series

CB TM2

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Thermal Circuit Breaker - CB TM2 2 Pole 80V dc Voltage Rating, 1A Current Rating

P.O.A.

Phoenix Contact Thermal Circuit Breaker - CB TM2 2 Pole 80V dc Voltage Rating, 1A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

1A

Number of Poles

2

Voltage Rating

80V dc

Width

24.6mm

Series

CB TM2

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Indonesia